ECA36DRXI

Heilind Number:SULECA36DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DRXI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DRXI

Detailed Description

The ECA36DRXI is a high-performance female connector designed for critical board-to-board and card edge connections. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable signal transmission even in demanding environments. With a pitch of 3.18mm and 72 positions across 2 rows, it offers ample connectivity options. The termination method of thru-hole mounting guarantees secure attachment to PCBs. Operating at a voltage of 750 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. The straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it easy to integrate into designs. With matte tin termination plating and full bellow contact type, it provides high durability and performance. Trust the ECA36DRXI for your critical connectivity needs.