ECA36DRXN

Heilind Number:SULECA36DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DRXN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DRXN

Detailed Description

Introducing the ECA36DRXN, a high-performance board-to-board PCB connector designed for reliable power transmission. With a pitch of 3.18mm (.125 in) and two rows accommodating a total of 72 positions, this connector offers seamless connectivity in demanding electronic applications. Featuring a female gender and straight orientation, it ensures easy and secure mating. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, while the full bellow contact type further enhances its reliability. Operating at a voltage of 750 VAC and amperage of 3A, it meets stringent performance standards. The termination method through-hole with matte tin plating ensures stable soldering. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme environments. Compact in size with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it is ideal for space-constrained designs. RoHS compliant, this connector upholds environmental standards. Trust the ECA36DRXN for seamless and efficient board-to-board connections in your electronic systems.