ECA36DRXS

Heilind Number:SULECA36DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DRXS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DRXS

Detailed Description

The ECA36DRXS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 750VAC, it meets stringent industry standards. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity. With two rows and 72 positions, it allows for versatile connections. The termination method is through-hole, with a straight orientation and side-hole mount type. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. The tail length of 4.7mm and compact dimensions make it ideal for space-constrained designs. With matte tin termination plating, it ensures long-term durability. Overall, the ECA36DRXS is a top choice for reliable and high-speed board-to-board connections in various industries.