ECA36DRYH

Heilind Number:SULECA36DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DRYH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DRYH

Detailed Description

Introducing the ECA36DRYH, a high-performance board-to-board PCB connector designed for exceptional durability and reliability in demanding environments. Featuring a robust construction with PBT and phosphor bronze materials, this connector ensures secure connections with a 3A amperage rating and 750VAC voltage capability. With two rows and 72 positions, it offers ample connectivity options, while the gold-plated phosphor bronze contacts guarantee excellent signal transmission. The connector's straight orientation and clearance hole mount type make for easy installation, and its operating temperature range of -65 to 125°C ensures reliable performance in extreme conditions. Ideal for aerospace, defense, and other high-reliability applications, the ECA36DRYH is a top choice for engineers seeking rugged and efficient connectivity solutions.