ECA36DRYI-S13

Heilind Number:SULECA36DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DRYI-S13

Detailed Description

The ECA36DRYI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage rating of 750 VAC, it is suitable for power and signal transmission. This female connector has two rows with 72 positions, offering ample connectivity options. The threaded mount type and card extender termination method provide secure attachment to PCBs. Its gold-plated phosphor bronze contacts ensure low contact resistance and long-term reliability. The full bellow contact type and straddle orientation further enhance signal integrity. With a pitch of 3.18mm (.125 in) and a tail length of 10.8mm (.425 in), it allows for easy installation and maintenance. Operating in a wide temperature range from -65 to 125 °C, it is ideal for harsh environments. The matte tin termination plating offers excellent solderability and corrosion resistance. This connector is part of the ECA36DRYIS13 series, meeting the highest standards for performance and durability.