ECA36DRYN

Heilind Number:SULECA36DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DRYN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DRYN

Detailed Description

Introducing the ECA36DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With a two-row configuration and 72 positions, this connector offers reliable connectivity in complex circuit setups. Featuring PBT and Phosphor Bronze construction with Gold plating, it ensures optimal signal transmission with a maximum amperage of 3A and voltage rating of 750VAC. The straight orientation and Thru Hole termination method make installation easy and secure, while the Full Bellow contact type guarantees excellent mating performance. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, saves valuable space on the PCB. Trust the ECA36DRYN for efficient and durable board-to-board connections in your electronic designs.