ECA36DRYS

Heilind Number:SULECA36DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DRYS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DRYS

Detailed Description

Introducing the ECA36DRYS, a high-performance board-to-board PCB connector designed for optimal power transmission in demanding environments. This female connector features two rows of 72 full bellow contact positions, ensuring secure and reliable connectivity. With a current rating of 3A and a voltage resistance of 750VAC, it meets the most stringent industry standards. The termination method, thru-hole, and side hole mount type guarantee easy and efficient installation. Constructed with PBT and phosphor bronze materials, and gold-plated for enhanced conductivity, this connector offers exceptional durability and performance. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of applications. The matte tin termination plating further enhances its reliability. With a compact design, measuring 10.95mm in height and 8.38mm in width, the ECA36DRYS is perfect for space-constrained PCB layouts. Whether in aerospace, telecommunications, or industrial equipment, this connector is the ideal choice for high-reliability connectivity solutions.