ECA36DTAD

Heilind Number:SULECA36DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DTAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DTAD

Detailed Description

Introducing the ECA36DTAD Board To Board PCB Connector, a high-performance component designed for reliable interconnection in electronic devices. This female connector features two rows with a total of 72 positions, ensuring ample connectivity options. With a pitch of 3.18mm (.125 in), it offers precise alignment on PCBs. The contacts, made of Phosphor Bronze and plated with Gold, guarantee excellent conductivity and durability. Operating at voltages up to 750 VAC and amperages of 3A, this connector is suitable for various applications. Its right-angle orientation and clearance hole mount type facilitate space-saving installation. The termination method is through-hole, with Matte Tin plating for enhanced solderability. With a wide operating temperature range of -65 to 125°C, this connector is reliable even in harsh environments. Trust the ECA36DTAD for seamless board-to-board connections in your electronic designs.