ECA36DTAI

Heilind Number:SULECA36DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DTAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DTAI

Detailed Description

Introducing the ECA36DTAI, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 750VAC. With two rows of 72 female contacts in a right-angle orientation, it offers seamless integration for various applications. The threaded mount type and thru-hole termination method guarantee secure installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a low profile of 15.49mm height and 9.4mm width, saves valuable board space. The Matte Tin termination plating enhances solderability. Compliant with industry standards, it is ideal for use in telecommunications, aerospace, and industrial equipment. Upgrade your connectivity with the ECA36DTAI.