ECA36DTAN

Heilind Number:SULECA36DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DTAN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DTAN

Detailed Description

Introducing the ECA36DTAN Board-to-Board PCB Connector, a high-performance solution for your electronic connectivity needs. Featuring a female gender and a right-angle orientation, this connector offers seamless integration on your PCB. With two rows and a total of 72 positions, it provides ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and longevity. Operating at a maximum voltage of 750 VAC and an amperage of 3 A, it is suitable for various power and signal transmission applications. The termination method is through-hole with a tail length of 2.54 mm, allowing for secure attachment. With a pitch of 3.18 mm and a compact connector width of 9.4 mm, it offers efficient PCB layout. The connector is designed for reliability, with a wide operating temperature range of -65 to 125 °C and termination plating of matte tin for enhanced durability. Ideal for use in hi-rel environments, this ECA36DTAN connector is a dependable choice for demanding electronic systems.