ECA36DTAS

Heilind Number:SULECA36DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DTAS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DTAS

Detailed Description

The ECA36DTAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, this connector is suitable for power and signal transmission. Its two rows of 72 gold-plated contacts, made of Phosphor Bronze, guarantee excellent conductivity and signal integrity. The right-angle orientation and side hole mount type offer flexibility in installation, while the loop bellow contact type ensures secure mating. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is ideal for use in industrial and aerospace applications. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it is space-efficient on PCBs. Trust the ECA36DTAS for high-reliability connections in your electronic systems.