ECA36DTAT

Heilind Number:SULECA36DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DTAT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DTAT

Detailed Description

The ECA36DTAT is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, and Gold contact plating, it ensures reliable connectivity in even the harshest environments. Featuring a right-angle orientation and threaded mount type, it offers secure installation onto PCBs. The connector boasts 72 positions with a pitch of 3.18mm, allowing for efficient signal transmission. Its loop bellow contact type and termination method through hole guarantee stable connections. With a maximum operating voltage of 750 VAC and an amperage of 3A, it is suitable for power and data-intensive systems. The connector's wide operating temperature range of -65 to 125 °C further enhances its versatility. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. The matte tin termination plating ensures corrosion resistance, extending the connector's lifespan. Ideal for use in aerospace, defense, and industrial applications, the ECA36DTAT meets the highest standards of performance and reliability.