ECA36DTBD

Heilind Number:SULECA36DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DTBD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DTBD

Detailed Description

The ECA36DTBD is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and contact plating of Gold, this connector ensures reliable conductivity. Featuring a dual-row, 72-position layout with a 3.18mm pitch, it offers ample connectivity options. The termination method of Thru Hole with Matte Tin plating guarantees secure attachment to PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750VAC, this connector is suitable for harsh environments. Its right-angle orientation and clearance hole mount type make it versatile for various installation needs. The loop bellow contact type and tail length of 4.57mm provide efficient signal transmission. With a compact size of 9.4mm width and 15.49mm height, the ECA36DTBD is ideal for space-constrained applications requiring high reliability.