ECA36DTBH

Heilind Number:SULECA36DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DTBH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DTBH

Detailed Description

Featuring a robust construction, the ECA36DTBH connector is essential for high-performance board to board or card edge connections. With a durable PBT & Phosphor Bronze design, this female connector offers reliable connectivity in demanding environments. Its two rows of 72 gold-plated contacts ensure efficient signal transmission, rated up to 3A and 750VAC. The loop bellow contact type and right-angle orientation provide versatility in installation. With a clearance hole mount and thru-hole termination method, it guarantees secure attachment to PCBs. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for various applications. Its compact size, measuring .61 inches in height and 9.4mm in width, makes it space-efficient on the board. With matte tin termination plating, it ensures long-term performance. An ideal choice for electronic systems requiring high reliability, the ECA36DTBH is a standout component in the connector market.