ECA36DTBI

Heilind Number:SULECA36DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DTBI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DTBI

Detailed Description

Introducing the ECA36DTBI, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a robust construction of PBT and Phosphor Bronze with gold plating, this female connector ensures efficient conductivity and durability. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for various applications. The threaded mount type and through-hole termination method offer secure and stable installation. Boasting two rows of 72 loop bellow contacts, this connector provides ample connectivity options. Its right-angle orientation and compact dimensions make it ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance even in extreme conditions. The matte tin termination plating enhances solderability for seamless integration onto PCBs. Perfect for high-reliability systems, the ECA36DTBI is a trusted solution in the world of electronic connectivity.