ECA36DTBS

Heilind Number:SULECA36DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DTBS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DTBS

Detailed Description

Introducing the ECA36DTBS, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage tolerance of up to 750VAC, this connector ensures reliable power transmission. Featuring two rows of 72 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The loop bellow contact type and right-angle orientation offer secure and space-efficient connections. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its side hole mount type and thru-hole termination method provide easy and stable installation on PCBs. Measuring at 9.4mm in width and 15.49mm in height, this connector is compact yet robust. Ideal for industrial, aerospace, and telecommunications applications, the ECA36DTBS is a reliable solution for your connectivity needs.