ECA36DTBT

Heilind Number:SULECA36DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DTBT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DTBT

Detailed Description

Introducing the ECA36DTBT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its two rows of contacts, each plated with gold for optimum conductivity, offer a total of 72 positions with a pitch of 3.18mm (.125 inches). The threaded mount and through-hole termination method provide secure attachment to the PCB, while the right-angle orientation allows for space-saving installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 750VAC, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of .61 inches and width of 9.4mm (.37 inches), makes it ideal for applications where space is limited. Trust the ECA36DTBT for high-reliability connectivity in your next project.