ECA36DTKD

Heilind Number:SULECA36DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DTKD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DTKD

Detailed Description

Introducing the ECA36DTKD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 72 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating smoothly in temperatures ranging from -65 to 125 °C, it's suitable for use in various environments. The loop bellow contact type and straight orientation offer efficient signal transmission. With a compact size of 9.4mm width and .37 inches height, it's ideal for space-constrained designs. Trust the ECA36DTKD for high-reliability connections in your electronic systems.