ECA36DTKH-S288

Heilind Number:SULECA36DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DTKH-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DTKH-S288

Detailed Description

Introducing the ECA36DTKHS288, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows for versatile connectivity, this connector features a clearance hole mount type and card extender termination method, ensuring secure and reliable installation. Crafted with precision, the contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. The loop bellow contact type and straddle orientation further enhance signal transmission. Boasting 72 positions and a voltage rating of 750 VAC, this connector is perfect for high-density and high-power environments. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the most stringent requirements. With a compact height of 15.49mm and width of 9.4mm, it saves space without compromising performance. Trust the ECA36DTKHS288 for your connectivity needs in aerospace, defense, and industrial applications.