ECA36DTKH

Heilind Number:SULECA36DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DTKH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DTKH

Detailed Description

Introducing the ECA36DTKH, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. The 3A rating and 750VAC voltage make it suitable for demanding power and signal transmission tasks. Its female gender, two rows, and 72 positions offer ample connectivity options. Featuring a clearance hole mount type and through-hole termination method, installation is efficient and secure. The gold-plated phosphor bronze contacts guarantee low contact resistance and high reliability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. The straight orientation, loop bellow contact type, and 3.18mm pitch provide precise and stable connections. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the ECA36DTKH for dependable performance in aerospace, defense, industrial, and other hi-rel applications.