ECA36DTKN

Heilind Number:SULECA36DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DTKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DTKN

Detailed Description

Introducing the ECA36DTKN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a sturdy construction of PBT and Phosphor Bronze with gold contact plating, this female connector ensures optimal conductivity and durability. With a compact design, it offers 72 positions across 2 rows, ideal for high-density applications. The termination method of thru-hole mounting guarantees secure attachment to PCBs. Operating at a voltage of 750 VAC and an amperage of 3A, it is suitable for a wide range of electronic devices. The straight orientation and loop bellow contact type further enhance its versatility. With an operating temperature range of -65 to 125 °C, this connector is built to withstand harsh environmental conditions. Its matte tin termination plating complies with RoHS standards, ensuring environmental sustainability. Trust in the ECA36DTKN for seamless connectivity in your electronic systems.