ECA36DTKS

Heilind Number:SULECA36DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DTKS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DTKS

Detailed Description

Introducing the ECA36DTKS, a high-performance board-to-board and card edge connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and featuring two rows, this connector offers reliable connectivity in compact spaces. Its female gender and straight orientation make it easy to install, while the side hole mount type and through-hole termination method ensure secure attachment to PCBs. Constructed with PBT and phosphor bronze, and boasting gold-plated contacts, this connector guarantees excellent conductivity and durability. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The ECA36DTKS is ideal for use in aerospace, defense, and other high-reliability applications where performance is paramount. Upgrade your connectivity solutions with this top-of-the-line connector.