ECA36DTKT-S288

Heilind Number:SULECA36DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DTKT-S288

Detailed Description

Introducing the ECA36DTKT-S288, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.18mm (.125 in), accommodating 72 positions for seamless connectivity. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliable performance in harsh environments, with a voltage rating of 750 VAC. The termination method is via Card Extender, guaranteeing secure and efficient connections. Gold-plated Phosphor Bronze contacts offer superior conductivity. With a low operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its threaded mount type and straddle orientation provide versatility in installation. The termination is plated with Matte Tin for added durability. Measuring at a compact .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, it is space-efficient. This connector is ideal for use in hi-rel environments, meeting stringent performance standards. Elevate your PCB connectivity with the ECA36DTKT-S288.