ECA36DTKT

Heilind Number:SULECA36DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DTKT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DTKT

Detailed Description

Introducing the ECA36DTKT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability even in extreme conditions. With a 3A amperage rating and 750VAC voltage capability, it guarantees efficient power delivery. The female gender, two rows, and threaded mount type offer secure connectivity. Using the proven termination method of thru-hole soldering and gold-plated phosphor bronze contacts, signal integrity is maintained. The loop bellow contact type and straight orientation provide easy mating. With 72 positions and a pitch of 3.18mm, it suits various PCB layouts. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the ECA36DTKT for robust and high-reliability connections in your electronic systems.