ECA36DTMD

Heilind Number:SULECA36DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DTMD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DTMD

Detailed Description

Introducing the ECA36DTMD, a high-performance board-to-board PCB connector designed for female connectivity in industrial applications. This connector, featuring PBT & Phosphor Bronze construction, ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 750VAC. With two rows of 72 positions each, it offers ample connectivity options with a pitch of 3.18mm. The right-angle orientation and clearance hole mount type make installation easy and efficient. Gold-plated phosphor bronze contacts guarantee excellent signal conductivity, while the matte tin termination plating ensures durability in harsh environments. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Trust the ECA36DTMD to deliver superior performance and reliability in your connectivity solutions.