| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA36DTMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA36DTMH |
ECA36DTMH
| Heilind Number: | SULECA36DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA36DTMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA36DTMH, a high-quality board-to-board PCB connector designed to meet your electronic connectivity needs. This female connector boasts a durable construction, featuring PBT and Phosphor Bronze materials with gold-plated contacts for optimal conductivity. With a 3A amperage rating and 750VAC voltage capability, it ensures reliable power transmission. The connector's 72 positions, arranged in 2 rows, offer ample connectivity options. Its right-angle orientation and clearance hole mount type make installation a breeze. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for diverse applications. Whether you're working on industrial machinery or electronic devices, the ECA36DTMH guarantees performance and durability. Elevate your connectivity solutions with this essential component.

