ECA36DTMI

Heilind Number:SULECA36DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DTMI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DTMI

Detailed Description

Introducing the ECA36DTMI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts, each meticulously crafted with PBT and Phosphor Bronze materials for optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 750VAC, it ensures reliable power transmission. The gold-plated contacts offer superior signal integrity, while the threaded mount type and right-angle orientation provide secure and space-saving installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. With 72 positions and a pitch of 3.18mm, it offers ample connectivity options. The Matte Tin termination plating guarantees long-term performance. Whether used in aerospace, defense, or industrial systems, the ECA36DTMI is the ultimate choice for robust and efficient PCB connections.