ECA36DTMN

Heilind Number:SULECA36DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DTMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DTMN

Detailed Description

Introducing the ECA36DTMN, a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Boasting a contact rating of 3A at 750VAC, it offers robust power transmission capabilities. The 72-position, right-angle orientation with a pitch of 3.18mm allows for efficient PCB mating. Gold-plated contacts and matte tin termination provide excellent conductivity and durability. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the ECA36DTMN for secure and high-speed board-to-board connections in your designs.