ECA36DTMS

Heilind Number:SULECA36DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DTMS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DTMS

Detailed Description

Introducing the ECA36DTMS, a high-quality board-to-board PCB connector engineered for reliability and performance. With a pitch of 3.18mm and two rows of 72 female contacts, this connector offers seamless connectivity in electronic systems. The contact material, phosphor bronze with gold plating, ensures excellent conductivity and longevity. Featuring a right-angle orientation and side-hole mount type, it facilitates efficient PCB assembly. Operating at a wide temperature range of -65 to 125°C and supporting up to 750VAC, this connector is ideal for demanding applications. Its loop bellow contact type and matte tin termination plating further enhance its durability. With a compact design measuring just 9.4mm in width and 15.49mm in height, the ECA36DTMS is suitable for space-constrained environments. Trust in this connector for seamless and secure board-to-board connections in your electronic designs.