ECA36DTMT

Heilind Number:SULECA36DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DTMT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DTMT

Detailed Description

Introducing the ECA36DTMT, a high-quality Board-To-Board PCB Connector designed for reliable and efficient power transmission in electronic devices. Featuring a female gender with two rows for seamless connectivity, this connector boasts a threaded mount type and through-hole termination method for easy installation. Crafted with durable PBT and Phosphor Bronze materials, it ensures longevity even in harsh operating conditions ranging from -65 to 125°C. With a current rating of 3A and a maximum voltage of 750VAC, this connector is suitable for a wide range of applications. Its gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. The right-angle orientation and loop bellow contact type further enhance its versatility. With 72 positions and a tail length of 6.35mm, it offers ample connectivity options. Compact yet robust, the ECA36DTMT is a must-have component for any PCB assembly project.