| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA40DCAD |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 80 |
| SKU: | SULECA40DCAD |
ECA40DCAD
| Heilind Number: | SULECA40DCAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA40DCAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA40DCAD, a high-performance connector designed for demanding board-to-board and card edge applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector ensures reliable signal transmission in even the harshest environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for a wide range of power and data connections. The right-angle orientation and clearance hole mount type make installation easy and efficient. With two rows of 80 hairpin contacts, each with a pitch of 3.18mm, this connector offers high-density connectivity. Its operating temperature range of -65 to 125°C and matte tin termination plating guarantee performance and longevity. Trust the ECA40DCAD for your critical PCB connectivity needs.

