ECA40DCAH

Heilind Number:SULECA40DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCAH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DCAH

Detailed Description

Introducing the ECA40DCAH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable construction, this connector features PBT and phosphor bronze materials, ensuring reliable conductivity. Its gold-plated hairpin contacts offer superior signal integrity, while the clearance hole mount type and thru-hole termination method facilitate easy installation. Meeting stringent quality standards, it boasts a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C. With 80 positions and a pitch of 3.18mm, it provides ample connectivity options. The right-angle orientation and low profile design make it ideal for space-constrained environments. Trust the ECA40DCAH for secure and efficient board-level connections in aerospace, defense, and other high-reliability industries.