| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA40DCAI |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 80 |
| SKU: | SULECA40DCAI |
ECA40DCAI
| Heilind Number: | SULECA40DCAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA40DCAI |
| ECAD Model: |
Specifications
Detailed Description
Our ECA40DCAI PCB connector offers reliable performance in demanding electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures efficient power transmission with a 3A amperage rating and 750VAC voltage capacity. With two rows of hairpin contacts providing 80 positions, it allows for high-density connectivity. The threaded, right-angle mount type and thru-hole termination method guarantee secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace environments. Its compact design with a height of 15.49mm and width of 9.4mm saves space on the board while offering reliable performance. Trust in the ECA40DCAI for your critical board-to-board connection needs.

