ECA40DCAN

Heilind Number:SULECA40DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DCAN

Detailed Description

Introducing the ECA40DCAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT & Phosphor Bronze construction, this connector offers exceptional durability and reliability. With a 3A amperage rating and 750VAC voltage capability, it ensures efficient power transmission. The female gender, right-angle orientation, and two rows of 80 positions make it versatile for various connection setups. Its Thru Hole termination method with gold-plated phosphor bronze contacts guarantees secure and low-resistance connections. With a pitch of 3.18mm, tail length of 2.54mm, and operating temperature range of -65 to 125°C, it is suitable for harsh environments. The compact design, measuring only 15.49mm in height and 9.4mm in width, allows for space-saving installation. Whether used in industrial machinery, telecommunications, or aerospace systems, the ECA40DCAN connector delivers superior performance and longevity.