ECA40DCAS

Heilind Number:SULECA40DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DCAS

Detailed Description

Introducing the ECA40DCAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of power and data connectivity needs. The connector offers two rows of 80 hairpin contacts, allowing for efficient and secure mating. Its right-angle orientation and side hole mount type make it easy to integrate into your PCB layout. The termination method of through-hole soldering with matte tin plating ensures robust and long-lasting connections. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial applications where reliability is paramount. Add the ECA40DCAS to your design for top-notch performance.