Featuring a durable construction of PBT and Phosphor Bronze, this female board-to-board PCB connector, with SKU ECA40DCBD, is designed for high-performance applications. With a current rating of 3A and a voltage rating of 750VAC, it ensures reliable power transmission. The connector, with two rows and 80 positions, offers ample connectivity options. Its right-angle orientation and hairpin contact type make it ideal for space-constrained installations. The termination method is through-hole with matte tin plating, guaranteeing secure and lasting connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Gold-plated contacts provide excellent conductivity, while the tail length of 4.57mm facilitates easy installation. Certified for quality and performance, this connector is a reliable choice for industrial applications.