ECA40DCBH

Heilind Number:SULECA40DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCBH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DCBH

Detailed Description

Introducing the ECA40DCBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage of 750 VAC. With two rows and 80 positions, it allows for versatile PCB layouts. The clearance hole mount type and thru-hole termination method ensure secure installation. Its gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent signal transmission and durability. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. The right-angle orientation and hairpin contact type facilitate convenient mating. With a compact size of 9.4mm width and 15.49mm height, the ECA40DCBH is ideal for space-constrained designs in industries such as aerospace, defense, and telecommunications. Trust in this connector for high-reliability performance in your critical electronic systems.