ECA40DCBI

Heilind Number:SULECA40DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCBI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DCBI

Detailed Description

Introducing the ECA40DCBI, a high-performance board-to-board PCB connector designed to meet the demands of advanced electronic applications. With a voltage rating of 750 VAC and amperage of 3 A, this connector ensures reliable power transmission. Featuring a durable construction with PBT and phosphor bronze materials, it offers excellent conductivity and longevity. The gold-plated contacts guarantee optimal signal transfer, while the threaded mounting type and thru-hole termination method provide secure and stable installation. With a compact design, right-angle orientation, and a total of 80 positions in two rows, the ECA40DCBI is perfect for space-constrained environments. Its wide operating temperature range of -65 to 125 °C makes it suitable for harsh industrial settings. Trust in this connector for seamless and efficient board-to-board connections in your electronic systems.