| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA40DCBS |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 80 |
| SKU: | SULECA40DCBS |
ECA40DCBS
| Heilind Number: | SULECA40DCBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA40DCBS |
| ECAD Model: |
Specifications
Detailed Description
The ECA40DCBS is a high-performance board-to-board connector designed for demanding applications. With a pitch of 3.18mm and two rows of 80 contacts, it ensures reliable connectivity in compact spaces. Featuring PBT and phosphor bronze construction with gold plating, it offers excellent durability and signal integrity. The right-angle orientation and side hole mount type make it versatile for various PCB layouts. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750 VAC, it's suitable for harsh environments. The hairpin contact design and thru-hole termination method further enhance its stability. Measuring just .61 inches in height and 9.4mm in width, it's a space-efficient solution. Trust the ECA40DCBS for your critical connection needs.

