ECA40DCCD

Heilind Number:SULECA40DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCCD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DCCD

Detailed Description

The ECA40DCCD is a high-performance board-to-board PCB connector, perfect for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity with a maximum amperage of 3A and a voltage rating of 750VAC. With two rows and 80 positions, it allows for efficient signal transmission. The clearance hole mount type and thru-hole termination method ensure easy installation. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and hairpin contact type make it ideal for space-constrained designs. Measuring just 15.49mm in height and 9.4mm in width, the ECA40DCCD is compact yet powerful, meeting the highest standards of reliability and performance.