ECA40DCCH

Heilind Number:SULECA40DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCCH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DCCH

Detailed Description

Introducing the ECA40DCCH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125in) and two rows of 80 female contacts, this connector ensures reliable connectivity in compact spaces. Featuring PBT and phosphor bronze construction, it offers durability and excellent electrical performance. The contact material is gold-plated for optimal signal transmission, while the termination method of thru-hole mounting guarantees secure attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its right-angle orientation and low profile with a height of .61in (15.49mm) make it ideal for space-constrained designs. With a voltage rating of 750VAC and an amperage of 3A, it meets stringent safety and performance standards. Trust the ECA40DCCH for rugged and efficient board-to-board connections in your electronic systems.