ECA40DCCN

Heilind Number:SULECA40DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCCN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DCCN

Detailed Description

Introducing the ECA40DCCN, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. This female connector features two rows with a total of 80 positions, allowing for efficient connectivity. With a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, it ensures reliable power delivery. The termination method is through-hole, guaranteeing secure attachment to the PCB. Made of durable PBT and phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. Its right-angle orientation and compact design with a connector height of .61 in (15.49mm) and width of 9.4mm (.37 in) make it space-efficient. The tail length of .25 in (6.35mm) provides flexibility in installation. This connector, part of the ECA40DCCN series, is ideal for use in various industries where reliability and performance are paramount.