ECA40DCCS

Heilind Number:SULECA40DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCCS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DCCS

Detailed Description

Introducing the ECA40DCCS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector, with two rows and a right-angle orientation, offers 80 gold-plated contacts, guaranteeing optimal signal transmission. Operating at up to 750 VAC and 3 A, it meets stringent voltage and current requirements. The thru-hole termination method and side-hole mount type provide secure attachment to PCBs. With a pitch of 3.18 mm and a tail length of 6.35 mm, it facilitates efficient board-to-board connections. This connector, with a connector height of 15.49 mm and a width of 9.4 mm, is compact yet robust. Its matte tin termination plating ensures long-term durability. Ideal for aerospace, defense, and industrial applications, the ECA40DCCS is a reliable solution for high-reliability systems. Operating flawlessly in a wide temperature range from -65 to 125 °C, it offers performance and durability in extreme conditions. Upgrade your connectivity with the ECA40DCCS board-to-board PCB connector.