ECA40DCCT

Heilind Number:SULECA40DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCCT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DCCT

Detailed Description

Introducing the ECA40DCCT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector offers reliable connectivity with an amperage rating of 3A and a voltage capability of 750VAC. With a female gender and a right-angle orientation, it is suitable for space-constrained installations. The threaded mount type and thru-hole termination method ensure secure attachment to the PCB. Boasting two rows of 80 hairpin contacts with gold plating, it guarantees low contact resistance and high durability. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is perfect for industrial and aerospace environments. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for tight PCB layouts. Trust the ECA40DCCT for your critical connectivity needs.