| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA40DCKD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA40DCKD-S288 |
ECA40DCKD-S288
| Heilind Number: | SULECA40DCKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA40DCKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our ECA40DCKDS288 Board to Board PCB Connector. Designed for high reliability applications, this female connector features two rows and 80 positions, allowing for efficient and secure connections. The contact material is Phosphor Bronze with Gold plating, ensuring optimal conductivity. With a clearance hole mount type and card extender termination method, installation is a breeze. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 750 VAC, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the quality and performance of our ECA40DCKDS288 connector for all your connectivity needs.

