ECA40DCKD

Heilind Number:SULECA40DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DCKD

Detailed Description

Introducing the ECA40DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this female connector ensures reliable connectivity even in harsh operating environments. Boasting a 3A amperage and a maximum voltage of 750VAC, it offers robust power transmission capabilities. The connector features two rows with 80 positions, each equipped with gold-plated phosphor bronze contacts for optimal signal integrity. Its loop bellow contact type and straight orientation make for easy and secure mating. With a clearance hole mount type and thru-hole termination method, installation is quick and hassle-free. The connector's matte tin termination plating enhances durability, while its operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, the ECA40DCKD is compact yet powerful, making it ideal for space-constrained applications. Whether used in aerospace, defense, or industrial settings, this connector delivers exceptional reliability and performance. Elevate your connectivity solutions with the ECA40DCKD.