ECA40DCKH-S288

Heilind Number:SULECA40DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DCKH-S288

Detailed Description

Introducing the ECA40DCKH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and phosphor bronze materials, this connector ensures reliable connectivity in tough environments. Featuring a 3A amperage rating and a voltage capacity of 750 VAC, it offers robust power transmission. With a female gender and 80 positions spread across 2 rows, it allows for versatile connections. The clearance hole mount type and card extender termination method make installation easy and secure. Phosphor bronze contacts with gold plating guarantee excellent conductivity, while the loop bellow contact type and straddle orientation ensure stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial settings. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet efficient solution. With matte tin termination plating, it complies with industry standards for reliability. Ideal for use in aerospace, defense, and telecommunications applications, the ECA40DCKH-S288 is a top choice for high-reliability connectivity needs.