ECA40DCKN-S288

Heilind Number:SULECA40DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DCKN-S288

Detailed Description

Introducing the ECA40DCKN-S288, a high-performance female board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Boasting a 3A current rating and a voltage withstand of 750VAC, it guarantees efficient power transmission. The 2-row, 80-position configuration offers ample connectivity options. The contact material, Phosphor Bronze with Gold plating, guarantees excellent signal integrity. With a pitch of 3.18mm and termination method via card extender, installation is quick and easy. Operating effortlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECA40DCKN-S288 for seamless board-to-board connections in your projects.