ECA40DCKN

Heilind Number:SULECA40DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DCKN

Detailed Description

The ECA40DCKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The gold-plated contacts guarantee low contact resistance and enhanced durability. Its compact design with two rows of 80 positions and a pitch of 3.18mm makes it ideal for high-density PCB layouts. The connector is designed for through-hole mounting, with a straight orientation and a tail length of 4.83mm, facilitating easy installation. Operating in a wide temperature range from -65°C to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures long-term reliability. With its high-quality construction and performance, the ECA40DCKN is the perfect choice for industrial and commercial applications.