ECA40DCKS-S288

Heilind Number:SULECA40DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DCKS-S288

Detailed Description

Introducing the ECA40DCKS-S288, a high-performance board-to-board PCB connector designed for precision connections in electronic devices. This female connector features two rows, ensuring efficient data transmission. With a side hole mount type and card extender termination method, installation is seamless. Crafted from durable PBT and phosphor bronze with gold plating, it guarantees reliable conductivity. The loop bellow contact type and straddle orientation further enhance its functionality. Offering 80 positions with a 3.18mm pitch, it accommodates complex circuitry. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, it's suitable for diverse environments. The matte tin termination plating ensures long-term durability. Compact in size, yet robust, this connector is ideal for demanding applications in various industries.